
F862DU125K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862DU125K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862DU125K310ZV054 |
Description | CAP FILM 1.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DU125K310ZV054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.98900 | €9.89 |
| 50 | €0.79360 | €39.68 |
| 300 | €0.65843 | €197.53 |
| 600 | €0.62190 | €373.14 |
| 1.200 | €0.59182 | €710.18 |
| 2.700 | €0.56330 | €1,520.91 |
| 5.100 | €0.54505 | €2,779.76 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.80290 |

