
PHE450PA5100JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450PA5100JR17T0TR-ND - Tape & Reel (TR) 399-PHE450PA5100JR17T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHE450PA5100JR17T0 |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PA5100JR17T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.177" W (13.00mm x 4.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50100 | €5.01 |
| 50 | €0.38720 | €19.36 |
| 100 | €0.35250 | €35.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.28100 | €224.80 |
| 1.600 | €0.26508 | €424.13 |
| 2.400 | €0.25710 | €617.04 |
| 4.000 | €0.24827 | €993.08 |
| 5.600 | €0.24310 | €1,361.36 |
| 8.000 | €0.23813 | €1,905.04 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.95590 |

