
R463N4100DQN1K | |
|---|---|
DigiKey Part Number | 399-R463N4100DQN1KCT-ND - Cut Tape (CT) 399-R463N4100DQN1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463N4100DQN1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N4100DQN1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410050N1K | KEMET | 500 | 399-12693-ND | €1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.84800 | €8.48 |
| 50 | €0.67520 | €33.76 |
| 100 | €0.62170 | €62.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | €0.57309 | €124.36 |
| 434 | €0.53772 | €233.37 |
| 651 | €0.52000 | €338.52 |
| 1.085 | €0.50036 | €542.89 |
| 1.519 | €0.48889 | €742.62 |
| 2.170 | €0.47784 | €1,036.91 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.54880 |

