R46KI315052M2K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.710
Unit Price: €0.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.800
Unit Price: €0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 375
Unit Price: €0.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.661
Unit Price: €0.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.52064
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.56972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.15150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.14651
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.14651
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.196
Unit Price: €0.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.18820
Datasheet

Parametric Equivalent


KEMET
In Stock: 903
Unit Price: €0.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.60268
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.724
Unit Price: €0.56000
Datasheet
R46KI3330JAN1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI315052M2K

DigiKey Part Number
399-R46KI315052M2K-ND
Manufacturer
Manufacturer Product Number
R46KI315052M2K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI315052M2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€0.70976€177.44
Manufacturers Standard Package
Unit Price without VAT:€0.70976
Unit Price with VAT:€0.85881