New at DigiKey
300 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 11.34mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT17X-100-1R1A015JV

DigiKey Part Number
399-SCT17X-100-1R1A015JV-ND
Manufacturer
Manufacturer Product Number
SCT17X-100-1R1A015JV
Description
IND COMMON MODE 0.3MH 10A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 11.34mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
300 µH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
11.34mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 0.717" W (25.50mm x 18.20mm)
Height (Max)
0.925" (23.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.16000€4.16
10€3.42600€34.26
28€3.13964€87.91
56€2.96000€165.76
112€2.79116€312.61
252€2.60603€656.72
504€2.45774€1,238.70
1.008€2.31815€2,336.70
2.520€2.25648€5,686.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.16000
Unit Price with VAT:€5.03360