
SSR10V-30016 | |
|---|---|
DigiKey Part Number | 399-19035-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-30016 |
Description | CMC 1.6MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-30016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.23300 | €12.33 |
| 25 | €1.13720 | €28.43 |
| 50 | €1.06980 | €53.49 |
| 100 | €1.00630 | €100.63 |
| 300 | €0.91330 | €273.99 |
| 500 | €0.87306 | €436.53 |
| 1.000 | €0.82125 | €821.25 |
| 5.000 | €0.79414 | €3,970.70 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.82710 |


