2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K016AH

DigiKey Part Number
399-T491A225K016AHTR-ND - Tape & Reel (TR)
399-T491A225K016AHCT-ND - Cut Tape (CT)
399-T491A225K016AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225K016AH
Description
CAP TANT 2.2UF 10% 16V 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K016AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225K016ATKEMET232399-3691-1-ND€0.46000Direct
T499A225K016ATE6K0KEMET129399-5027-1-ND€0.60000Upgrade
T491A225K006ATKEMET2.050399-8275-1-ND€0.46000Similar
T491A225M006ATKEMET6.573399-9711-1-ND€0.38000Similar
T494A225K016ATKEMET5.320399-8436-1-ND€0.68000Similar
In-Stock: 1.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.27200€2.72
50€0.20440€10.22
100€0.18340€18.34
500€0.14796€73.98
1.000€0.13700€137.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12800€256.00
4.000€0.12058€482.32
6.000€0.11687€701.22
10.000€0.11276€1,127.60
14.000€0.11035€1,544.90
20.000€0.10804€2,160.80
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54450