
T494A225K010AT | |
|---|---|
DigiKey Part Number | 399-3826-2-ND - Tape & Reel (TR) 399-3826-1-ND - Cut Tape (CT) 399-3826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225K010AT |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A225K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.42500 | €4.25 |
| 50 | €0.32620 | €16.31 |
| 100 | €0.29570 | €29.57 |
| 500 | €0.24418 | €122.09 |
| 1.000 | €0.22825 | €228.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21514 | €430.28 |
| 4.000 | €0.20435 | €817.40 |
| 6.000 | €0.19895 | €1,193.70 |
| 10.000 | €0.19296 | €1,929.60 |
| 14.000 | €0.18945 | €2,652.30 |
| 20.000 | €0.18609 | €3,721.80 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82280 |

