
T496C106K025AT | |
|---|---|
DigiKey Part Number | 399-3927-2-ND - Tape & Reel (TR) 399-3927-1-ND - Cut Tape (CT) 399-3927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C106K025AT |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496C106K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.46400 | €14.64 |
| 50 | €1.19700 | €59.85 |
| 100 | €1.11430 | €111.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.97452 | €487.26 |
| 1.000 | €0.93124 | €931.24 |
| 1.500 | €0.90955 | €1,364.33 |
| 2.500 | €0.88551 | €2,213.78 |
| 3.500 | €0.87146 | €3,050.11 |
| 5.000 | €0.85794 | €4,289.70 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.58940 |

