


T520X477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-4117-2-ND - Tape & Reel (TR) 399-4117-1-ND - Cut Tape (CT) 399-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.74000 | €7.74 |
| 10 | €5.81400 | €58.14 |
| 50 | €5.04800 | €252.40 |
| 100 | €4.81090 | €481.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.40946 | €2,204.73 |
| 1.500 | €4.22269 | €6,334.03 |
| Unit Price without VAT: | €7.74000 |
|---|---|
| Unit Price with VAT: | €9.36540 |

