
T521B225M050ATE200 | |
|---|---|
DigiKey Part Number | 399-14251-2-ND - Tape & Reel (TR) 399-14251-1-ND - Cut Tape (CT) 399-14251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B225M050ATE200 |
Description | CAP TANT POLY 2.2UF 50V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B225M050ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.84200 | €8.42 |
| 50 | €0.66940 | €33.47 |
| 100 | €0.61600 | €61.60 |
| 500 | €0.52574 | €262.87 |
| 1.000 | €0.49782 | €497.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.47485 | €949.70 |
| 6.000 | €0.44644 | €2,678.64 |
| 10.000 | €0.43593 | €4,359.30 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.54880 |


