T541X107K025BH6720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €13.96592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €15.50406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €17.04222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €17.42336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €15.21820
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €16.75638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €18.29452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €18.85262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €19.62850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €16.55220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €18.10396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €19.64210
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €12.46866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €13.51342
Datasheet
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X107K025BH6720

DigiKey Part Number
399-T541X107K025BH6720TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X107K025BH6720
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X107K025BH6720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
25 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X107K025AH8510KEMET0T541X107K025AH8510-ND€13.96592Parametric Equivalent
T541X107K025AH8610KEMET0T541X107K025AH8610-ND€15.50406Parametric Equivalent
T541X107K025AH8710KEMET0T541X107K025AH8710-ND€17.04222Parametric Equivalent
T541X107K025BH6710KEMET0399-T541X107K025BH6710TR-ND€17.42336Parametric Equivalent
T541X107K025BH8510KEMET0T541X107K025BH8510-ND€15.21820Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€18.19924€9,099.62
Manufacturers Standard Package
Unit Price without VAT:€18.19924
Unit Price with VAT:€22.02108