
T598X106M075ATE090 | |
|---|---|
DigiKey Part Number | 399-T598X106M075ATE090TR-ND - Tape & Reel (TR) 399-T598X106M075ATE090CT-ND - Cut Tape (CT) 399-T598X106M075ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X106M075ATE090 |
Description | CAP TANTALUM POLYMER AUTOMOTIVE |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X106M075ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 75 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.52000 | €4.52 |
| 10 | €3.27300 | €32.73 |
| 50 | €2.77540 | €138.77 |
| 100 | €2.62140 | €262.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.36108 | €1,180.54 |
| 1.000 | €2.28043 | €2,280.43 |
| 1.500 | €2.24002 | €3,360.03 |
| 2.500 | €2.19521 | €5,488.02 |
| 3.500 | €2.16900 | €7,591.50 |
| Unit Price without VAT: | €4.52000 |
|---|---|
| Unit Price with VAT: | €5.46920 |


