
VC1206K121R040 | |
|---|---|
DigiKey Part Number | VC1206K121R040-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC1206K121R040 |
Description | VARISTOR 68V 120A 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 68 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1206K121R040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 120 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.10322 | €1,548.30 |
| Unit Price without VAT: | €0.10322 |
|---|---|
| Unit Price with VAT: | €0.12490 |




