
VC1812K601R040 | |
|---|---|
DigiKey Part Number | 399-13772-2-ND - Tape & Reel (TR) 399-13772-1-ND - Cut Tape (CT) 399-13772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1812K601R040 |
Description | VARISTOR 68V 600A 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1812K601R040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 600 A | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.48000 | €4.80 |
| 25 | €0.43160 | €10.79 |
| 100 | €0.37800 | €37.80 |
| 250 | €0.35240 | €88.10 |
| 500 | €0.33698 | €168.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32429 | €324.29 |
| 2.000 | €0.31385 | €627.70 |
| 3.000 | €0.30862 | €925.86 |
| 5.000 | €0.30283 | €1,514.15 |
| 7.000 | €0.29944 | €2,096.08 |
| 10.000 | €0.29619 | €2,961.90 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |

