
1257 | |
|---|---|
DigiKey Part Number | 36-1257-ND |
Manufacturer | |
Manufacturer Product Number | 1257 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1257 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Keystone Electronics | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 90° | Features 2 Tabs, UL Approved |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.27120 | €6.78 |
| 100 | €0.22970 | €22.97 |
| 500 | €0.21674 | €108.37 |
| 2.500 | €0.19704 | €492.60 |
| 5.000 | €0.14788 | €739.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48400 |



