
1734-2 | |
|---|---|
DigiKey Part Number | 36-1734-2-ND |
Manufacturer | |
Manufacturer Product Number | 1734-2 |
Description | HEX STANDOFF #2-56 BRASS 3/16" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.296" (7.52mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.60400 | €6.04 |
| 25 | €0.54080 | €13.52 |
| 100 | €0.45910 | €45.91 |
| 500 | €0.38224 | €191.12 |
| 1.000 | €0.37139 | €371.39 |
| 2.500 | €0.33684 | €842.10 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96800 |

