
2030 | |
|---|---|
DigiKey Part Number | 36-2030-ND |
Manufacturer | |
Manufacturer Product Number | 2030 |
Description | ROUND STANDOFF #4-40 ALUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.65800 | €6.58 |
| 25 | €0.58880 | €14.72 |
| 100 | €0.57610 | €57.61 |
| 1.000 | €0.39730 | €397.30 |
| 2.500 | €0.36751 | €918.77 |
| 5.000 | €0.32467 | €1,623.35 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.05270 |


