3554
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3554

DigiKey Part Number
36-3554-ND
Manufacturer
Manufacturer Product Number
3554
Description
FUSE HOLDER RADIAL 250V 5A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 5 A 250V 1 Circuit Radial Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
Radial 0.2" (5.08mm) Pitch
Current Rating (Amps)
5 A
For Use With/Related Products
Fuse Type
Radial
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.76480€382.40
Unit Price without VAT:€0.76480
Unit Price with VAT:€0.92541