7233-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7233-5

DigiKey Part Number
36-7233-5-ND
Manufacturer
Manufacturer Product Number
7233-5
Description
JACK SCREW HEX 4-40 1=2 SETS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
7233-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.625" (15.88mm)
Length - Below Head
0.625" (15.88mm)
Thread Size
4-40 Socket, 4-40 Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.116
Factory Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.80000€1.80
10€1.35900€13.59
25€1.21880€30.47
100€1.03780€103.78
500€0.91552€457.76
2.500€0.82916€2,072.90
5.000€0.77734€3,886.70
Unit Price without VAT:€1.80000
Unit Price with VAT:€2.17800