
7762 | |
|---|---|
DigiKey Part Number | 36-7762-ND |
Manufacturer | |
Manufacturer Product Number | 7762 |
Description | TERM SCREW M3 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39730 | €198.65 |
| Unit Price without VAT: | €0.39730 |
|---|---|
| Unit Price with VAT: | €0.48073 |


