
8339 | |
|---|---|
DigiKey Part Number | 36-8339-ND |
Manufacturer | |
Manufacturer Product Number | 8339 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.800" (20.32mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.18920 | €4.73 |
| 100 | €0.16000 | €16.00 |
| 500 | €0.13260 | €66.30 |
| 1.000 | €0.12255 | €122.55 |
| 2.500 | €0.11068 | €276.70 |
| 5.000 | €0.10266 | €513.30 |
| 25.000 | €0.08989 | €2,247.25 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33880 |


