960 is Obsolete and no longer manufactured.
cms-subs-available:

Direct


Keystone Electronics
cms-in-stock: 2.161
Unit Price: €11.04000
Datasheet
960
cms-photo-disclaimer

960

cms-digikey-product-number
36-960-ND
cms-manufacturer
cms-manufacturer-product-number
960
cms-description
RJ45 (KEYSTONE) JACK, WATERPROOF
cms-customer-reference
cms-detailed-description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
-
Shielding
-
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic
Operating Temperature
-
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0