



OEJNI-90-1-7 | |
|---|---|
DigiKey Part Number | 226-4242-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-90-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.85000 | €11.85 |
| 5 | €10.25400 | €51.27 |
| 20 | €9.18450 | €183.69 |
| 40 | €8.73200 | €349.28 |
| 60 | €8.49000 | €509.40 |
| 100 | €8.20600 | €820.60 |
| 260 | €7.73296 | €2,010.57 |
| 500 | €7.44788 | €3,723.94 |
| 1.000 | €7.17598 | €7,175.98 |
| Unit Price without VAT: | €11.85000 |
|---|---|
| Unit Price with VAT: | €14.33850 |





