
KTA1170GVAE-TB | |
|---|---|
DigiKey Part Number | 2763-KTA1170GVAE-TBTR-ND - Tape & Reel (TR) 2763-KTA1170GVAE-TBCT-ND - Cut Tape (CT) 2763-KTA1170GVAE-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTA1170GVAE-TB |
Description | INT DUAL MOSFET BRIDGE RECTIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier 8-WDFN44 (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
Internal Switch(s) | Yes | |
Current - Supply | 50 µA | |
Voltage - Supply | 2.7V ~ 75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN44 (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.08000 | €4.08 |
| 10 | €3.10000 | €31.00 |
| 25 | €2.85520 | €71.38 |
| 100 | €2.58690 | €258.69 |
| 250 | €2.45888 | €614.72 |
| 500 | €2.38174 | €1,190.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.28644 | €3,429.66 |
| 3.000 | €2.23980 | €6,719.40 |
| Unit Price without VAT: | €4.08000 |
|---|---|
| Unit Price with VAT: | €4.93680 |











