
KTB8400AEDAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTB8400AEDAA-TR-ND - Tape & Reel (TR) 2763-KTB8400AEDAA-TRCT-ND - Cut Tape (CT) 2763-KTB8400AEDAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8400AEDAA-TR |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.345V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.34x2.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.53100 | €5.31 |
| 25 | €0.47840 | €11.96 |
| 100 | €0.42040 | €42.04 |
| 250 | €0.39276 | €98.19 |
| 500 | €0.37600 | €188.00 |
| 1.000 | €0.36223 | €362.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34521 | €1,035.63 |
| 6.000 | €0.33689 | €2,021.34 |
| 9.000 | €0.33272 | €2,994.48 |
| 15.000 | €0.32810 | €4,921.50 |
| 21.000 | €0.32540 | €6,833.40 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.89540 |


