
KTD2037EWE-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2037EWE-TR-ND - Tape & Reel (TR) 2763-KTD2037EWE-TRCT-ND - Cut Tape (CT) 2763-KTD2037EWE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2037EWE-TR |
Description | I2C PROGRAMMABLE RGB LED DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | - | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UTDFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.83400 | €8.34 |
| 25 | €0.70520 | €17.63 |
| 100 | €0.55960 | €55.96 |
| 250 | €0.48844 | €122.11 |
| 500 | €0.44490 | €222.45 |
| 1.000 | €0.40863 | €408.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34046 | €1,021.38 |
| 6.000 | €0.33223 | €1,993.38 |
| 9.000 | €0.32811 | €2,952.99 |
| 15.000 | €0.32354 | €4,853.10 |
| 21.000 | €0.32088 | €6,738.48 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.59720 |

