
KTD2061EUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2061EUAC-TR-ND - Tape & Reel (TR) 2763-KTD2061EUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2061EUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2061EUAC-TR |
Description | 36-CHANNEL RGB LED DRIVERS WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Yes Dimming 24mA 20-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | KTD2061EUAC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | Yes | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €1.04800 | €10.48 |
| 25 | €0.95200 | €23.80 |
| 100 | €0.84690 | €84.69 |
| 250 | €0.79676 | €199.19 |
| 500 | €0.76650 | €383.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.72914 | €1,093.71 |
| 3.000 | €0.71085 | €2,132.55 |
| 4.500 | €0.70170 | €3,157.65 |
| 7.500 | €0.69156 | €5,186.70 |
| 10.500 | €0.68563 | €7,199.11 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.73030 |







