KTD2061QGUAC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2061QGUAC-TR

DigiKey Part Number
2763-KTD2061QGUAC-TR-ND - Tape & Reel (TR)
2763-KTD2061QGUAC-TRCT-ND - Cut Tape (CT)
2763-KTD2061QGUAC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2061QGUAC-TR
Description
36-CHANNEL RGB LED DRIVERS WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 36 Output Linear I2C Dimming 96mA 20-UQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
KTD2061QGUAC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
36
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
96mA
Frequency
1MHz
Dimming
I2C
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-UQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.069
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.85845€1,287.68
3.000€0.83347€2,500.41
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.79000€2.79
10€1.77400€17.74
25€1.50960€37.74
100€1.21010€121.01
250€1.06312€265.78
500€0.97268€486.34
Digi-Reel®
QuantityUnit PriceExt Price
1€2.78000€2.78
10€1.81200€18.12
25€1.55880€38.97
100€1.27470€127.47
250€1.13640€284.10
500€1.05196€525.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€2.78000
Unit Price with VAT:€3.36380