
KTS1890AEIAC-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1890AEIAC-TATR-ND - Tape & Reel (TR) 2763-KTS1890AEIAC-TACT-ND - Cut Tape (CT) 2763-KTS1890AEIAC-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1890AEIAC-TA |
Description | 5V/3A VBUS ISOURCE LOAD SWITCH F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 20-WLCSP54 (2.49x1.99) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 27mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 20-WLCSP54 (2.49x1.99) |
Interface On/Off | Package / Case |
Voltage - Load 0V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS1890EIAC-TA | Kinetic Technologies | 2.754 | 2763-KTS1890EIAC-TACT-ND | €1.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.05500 | €10.55 |
| 25 | €0.95880 | €23.97 |
| 100 | €0.85280 | €85.28 |
| 250 | €0.80216 | €200.54 |
| 500 | €0.77166 | €385.83 |
| 1.000 | €0.76679 | €766.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.71551 | €2,146.53 |
| 6.000 | €0.70032 | €4,201.92 |
| 9.000 | €0.69272 | €6,234.48 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.74240 |

