
MCDP2900A4T | |
|---|---|
DigiKey Part Number | 2763-MCDP2900A4TTR-ND - Tape & Reel (TR) 2763-MCDP2900A4TCT-ND - Cut Tape (CT) 2763-MCDP2900A4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCDP2900A4T |
Description | IC VIDEO CONVERTER 64LFBGA |
Customer Reference | |
Detailed Description | Video Converter IC I2C HDMI 2a, IEC 60958 64-LFBGA (7x7) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Video Display | |
Standards | HDMI 2a, IEC 60958 | |
Control Interface | I2C | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-LFBGA (7x7) | |
Base Product Number |



