AA3021QBCT/D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3021QBS/D

DigiKey Part Number
754-1522-2-ND - Tape & Reel (TR)
754-1522-1-ND - Cut Tape (CT)
754-1522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3021QBS/D
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA3021QBS/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.24300€2.43
100€0.17290€17.29
500€0.14130€70.65
1.000€0.13089€130.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12202€244.04
4.000€0.11448€457.92
6.000€0.11061€663.66
10.000€0.10624€1,062.40
14.000€0.10364€1,450.96
20.000€0.10110€2,022.00
50.000€0.09549€4,774.50
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42350