AA4040R3G2CT/R-10MAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040R3G2CT/R-10MAT

DigiKey Part Number
754-AA4040R3G2CT/R-10MATTR-ND - Tape & Reel (TR)
754-AA4040R3G2CT/R-10MATCT-ND - Cut Tape (CT)
754-AA4040R3G2CT/R-10MATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4040R3G2CT/R-10MAT
Description
LED GREEN/RED CLEAR SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 622.5nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 640nm Red
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 4.10mm W
Height (Max)
4.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.03100€10.31
100€0.77970€77.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.66876€334.38
1.000€0.63251€632.51
1.500€0.61393€920.89
2.500€0.59294€1,482.35
3.500€0.58045€2,031.58
5.000€0.56828€2,841.40
12.500€0.54142€6,767.75
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.75450