
AA4040SYCKT/J3-AMT | |
|---|---|
DigiKey Part Number | 754-AA4040SYCKT/J3-AMTTR-ND - Tape & Reel (TR) 754-AA4040SYCKT/J3-AMTCT-ND - Cut Tape (CT) 754-AA4040SYCKT/J3-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SYCKT/J3-AMT |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.59300 | €5.93 |
| 100 | €0.43760 | €43.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36846 | €184.23 |
| 1.000 | €0.34579 | €345.79 |
| 1.500 | €0.33416 | €501.24 |
| 2.500 | €0.32102 | €802.55 |
| 3.500 | €0.31319 | €1,096.17 |
| 5.000 | €0.30556 | €1,527.80 |
| 12.500 | €0.28871 | €3,608.88 |
| 25.000 | €0.27821 | €6,955.25 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02850 |

