
APFA3010R2G2C-C6-AMT | |
|---|---|
DigiKey Part Number | 754-APFA3010R2G2C-C6-AMTTR-ND - Tape & Reel (TR) 754-APFA3010R2G2C-C6-AMTCT-ND - Cut Tape (CT) 754-APFA3010R2G2C-C6-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3010R2G2C-C6-AMT |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3010R2G2C-C6-AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Green, 574nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.60mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.47900 | €4.79 |
| 100 | €0.35030 | €35.03 |
| 500 | €0.29282 | €146.41 |
| 1.000 | €0.27396 | €273.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.25795 | €515.90 |
| 4.000 | €0.24437 | €977.48 |
| 6.000 | €0.23741 | €1,424.46 |
| 10.000 | €0.22954 | €2,295.40 |
| 14.000 | €0.22487 | €3,148.18 |
| 20.000 | €0.22031 | €4,406.20 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.83490 |

