
APHB1608LG3R2C-AMT | |
|---|---|
DigiKey Part Number | 754-APHB1608LG3R2C-AMTTR-ND - Tape & Reel (TR) 754-APHB1608LG3R2C-AMTCT-ND - Cut Tape (CT) 754-APHB1608LG3R2C-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LG3R2C-AMT |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 533nm Green, 630nm Red LED Indication - Discrete 2.65V Green, 1.75V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.65V Green, 1.75V Red | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.59300 | €5.93 |
| 100 | €0.43760 | €43.76 |
| 500 | €0.36846 | €184.23 |
| 1.000 | €0.34579 | €345.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32656 | €653.12 |
| 4.000 | €0.31026 | €1,241.04 |
| 6.000 | €0.30191 | €1,811.46 |
| 10.000 | €0.29247 | €2,924.70 |
| 14.000 | €0.28687 | €4,016.18 |
| 20.000 | €0.28140 | €5,628.00 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02850 |








