
APHBM2012LSURKSYKC | |
|---|---|
DigiKey Part Number | 754-APHBM2012LSURKSYKCTR-ND - Tape & Reel (TR) 754-APHBM2012LSURKSYKCCT-ND - Cut Tape (CT) 754-APHBM2012LSURKSYKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012LSURKSYKC |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.8V Red, 1.9V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012LSURKSYKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 1.9V Yellow | |
Current - Test | 2mA Red, 2mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30000 | €3.00 |
| 100 | €0.21500 | €21.50 |
| 500 | €0.17686 | €88.43 |
| 1.000 | €0.16434 | €164.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15368 | €307.36 |
| 4.000 | €0.14463 | €578.52 |
| 6.000 | €0.13999 | €839.94 |
| 10.000 | €0.13474 | €1,347.40 |
| 14.000 | €0.13162 | €1,842.68 |
| 20.000 | €0.12857 | €2,571.40 |
| 50.000 | €0.12185 | €6,092.50 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52030 |


