APT1608SECK-AMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SEC/J3-AMT

DigiKey Part Number
754-APT1608SEC/J3-AMTTR-ND - Tape & Reel (TR)
754-APT1608SEC/J3-AMTCT-ND - Cut Tape (CT)
754-APT1608SEC/J3-AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SEC/J3-AMT
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.85mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.49600€4.96
100€0.36300€36.30
500€0.30374€151.87
1.000€0.28433€284.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.26784€535.68
4.000€0.25386€1,015.44
6.000€0.24669€1,480.14
10.000€0.23860€2,386.00
14.000€0.23378€3,272.92
20.000€0.22909€4,581.80
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85910