
APT1608SECK-AMT | |
|---|---|
DigiKey Part Number | 754-APT1608SECK-AMTTR-ND - Tape & Reel (TR) 754-APT1608SECK-AMTCT-ND - Cut Tape (CT) 754-APT1608SECK-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SECK-AMT |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608SECK-AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19200 | €1.92 |
| 100 | €0.13530 | €13.53 |
| 500 | €0.10976 | €54.88 |
| 1.000 | €0.10132 | €101.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09412 | €188.24 |
| 4.000 | €0.08800 | €352.00 |
| 6.000 | €0.08486 | €509.16 |
| 10.000 | €0.08130 | €813.00 |
| 14.000 | €0.07919 | €1,108.66 |
| 20.000 | €0.07712 | €1,542.40 |
| 50.000 | €0.07256 | €3,628.00 |
| 100.000 | €0.06971 | €6,971.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33880 |




