
APTB1612SYKCGKC-F01 | |
|---|---|
DigiKey Part Number | 754-1147-2-ND - Tape & Reel (TR) 754-1147-1-ND - Cut Tape (CT) 754-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1612SYKCGKC-F01 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1612SYKCGKC-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 0605 (1613 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22500 | €2.25 |
| 100 | €0.16000 | €16.00 |
| 500 | €0.13054 | €65.27 |
| 1.000 | €0.12080 | €120.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11253 | €225.06 |
| 4.000 | €0.10548 | €421.92 |
| 6.000 | €0.10187 | €611.22 |
| 10.000 | €0.09778 | €977.80 |
| 14.000 | €0.09535 | €1,334.90 |
| 20.000 | €0.09298 | €1,859.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |

