
APTF1616SEEZGKQBKC | |
|---|---|
DigiKey Part Number | 754-1977-2-ND - Tape & Reel (TR) 754-1977-1-ND - Cut Tape (CT) 754-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTF1616SEEZGKQBKC |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTF1616SEEZGKQBKC Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 0606 (1616 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.47600 | €4.76 |
| 100 | €0.34830 | €34.83 |
| 500 | €0.29120 | €145.60 |
| 1.000 | €0.27250 | €272.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.25661 | €513.22 |
| 4.000 | €0.24314 | €972.56 |
| 6.000 | €0.23623 | €1,417.38 |
| 10.000 | €0.22842 | €2,284.20 |
| 14.000 | €0.22378 | €3,132.92 |
| 20.000 | €0.21926 | €4,385.20 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.83490 |






