WP36BID is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.06931
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1.125
Unit Price: €0.89000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: €0.06375

Similar


Rohm Semiconductor
In Stock: 942
Unit Price: €0.42000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: €0.00000

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: €0.00000
WP36BID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP36BID

DigiKey Part Number
WP36BID-ND
Manufacturer
Manufacturer Product Number
WP36BID
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 14V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP36BID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
14V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
Flashing
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.