
WP937MD/2EGW | |
|---|---|
DigiKey Part Number | 754-1989-ND |
Manufacturer | |
Manufacturer Product Number | WP937MD/2EGW |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 568nm, 617nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 14mcd Green, 10mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.12600 | €11.26 |
| 100 | €0.85550 | €85.55 |
| 500 | €0.73582 | €367.91 |
| 1.000 | €0.69676 | €696.76 |
| 2.000 | €0.66367 | €1,327.34 |
| 5.000 | €0.62758 | €3,137.90 |
| 10.000 | €0.60513 | €6,051.30 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.91180 |



