




44218 | |
|---|---|
DigiKey Part Number | 1742-1241-ND |
Manufacturer | |
Manufacturer Product Number | 44218 |
Description | KNIFE CABLE STRIPPING W/BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Cable Stripping Folding, Includes #440A Blade, Locking Blade, Pocket Clip, Replaceable Blade, Soft Grip 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Cable Stripping | |
Features | Folding, Includes #440A Blade, Locking Blade, Pocket Clip, Replaceable Blade, Soft Grip | |
Weight | 0.36 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.97000 | €29.97 |
| 5 | €27.77600 | €138.88 |
| 10 | €26.88100 | €268.81 |
| 25 | €25.74440 | €643.61 |
| Unit Price without VAT: | €29.97000 |
|---|---|
| Unit Price with VAT: | €36.26370 |


