
53020 | |
|---|---|
DigiKey Part Number | 1742-53020-ND |
Manufacturer | |
Manufacturer Product Number | 53020 |
Description | DRAIN SNAKE AUGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drain/Sewer Cleaner |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Klein Tools, Inc. | Height 2.59" |
Packaging Bulk | Length (Inches) 18 |
Part Status Active | Width 1" |
Type Drain/Sewer Cleaner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.54000 | €13.54 |
| 5 | €12.55200 | €62.76 |
| 10 | €12.14700 | €121.47 |
| 25 | €11.63320 | €290.83 |
| Unit Price without VAT: | €13.54000 |
|---|---|
| Unit Price with VAT: | €16.38340 |

