55829MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55829MB

DigiKey Part Number
1742-55829MB-ND
Manufacturer
Manufacturer Product Number
55829MB
Description
MODBOX TOOL VEST COMBO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Tool Pouch
Size
20.00" L x 4.00" W x 28.00" H (508.0mm x 101.6mm x 711.2mm)
Material
Polyester
Color
Gray
Drawer Quantity
-
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€149.96000€149.96
5€139.00200€695.01
10€134.53500€1,345.35
25€129.53840€3,238.46
Manufacturers Standard Package
Unit Price without VAT:€149.96000
Unit Price with VAT:€181.45160