
608-10 | |
|---|---|
DigiKey Part Number | 1742-1564-ND |
Manufacturer | |
Manufacturer Product Number | 608-10 |
Description | SCREWDRIVER SLOTTED 1/8" 12.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 12.75" (323.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 12.75" (323.9mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.19000 | €12.19 |
| Unit Price without VAT: | €12.19000 |
|---|---|
| Unit Price with VAT: | €14.74990 |

