
ET45 | |
|---|---|
DigiKey Part Number | 1742-ET45-ND |
Manufacturer | |
Manufacturer Product Number | ET45 |
Description | VOLTAGE TESTER AC-DC, 480 VAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 350V Measures AC, DC Voltage 24VAC to 240VAC, 32VDC to 330VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage 24VAC to 240VAC, 32VDC to 330VDC | |
Ratings | CAT III 350V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.21000 | €11.21 |
| Unit Price without VAT: | €11.21000 |
|---|---|
| Unit Price with VAT: | €13.56410 |


