Tweezers Insulated to 1000V, Serrated Pointed Fine 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 37 64

DigiKey Part Number
2172-923764-ND
Manufacturer
Manufacturer Product Number
92 37 64
Description
PRECISION TWEEZERS-1KV INSULATED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Insulated to 1000V, Serrated Pointed Fine 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Features
Insulated to 1000V, Serrated
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Bent
Length - Overall
5.91" (150.0mm)
Pattern Number
-
Material
Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€33.45000€33.45
5€31.00400€155.02
10€30.00700€300.07
25€28.73760€718.44
Manufacturers Standard Package
Unit Price without VAT:€33.45000
Unit Price with VAT:€40.47450