
95 31 250 SBA | |
|---|---|
DigiKey Part Number | 2172-9531250SBA-ND |
Manufacturer | |
Manufacturer Product Number | 95 31 250 SBA |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 10.00" (254.0mm) |
Category | Shape Circular |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Bulk | Length - Overall 10.00" (254.0mm) |
Part Status Active | Features Ratcheting |
Type Cable | Capacity 31.75mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €212.13000 | €212.13 |
| Unit Price without VAT: | €212.13000 |
|---|---|
| Unit Price with VAT: | €256.67730 |

